Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers 320mΩ ESR and 80mΩ impedance, with a ripple current capability of 865mA. Designed for through-hole mounting, it operates from -40°C to 105°C with a 7000-hour life expectancy. The capacitor has a 10mm diameter, 12.5mm height, and 5mm lead pitch, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1V221MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 77uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V221MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.