Standard aluminum electrolytic capacitor with 220µF capacitance and 35V DC rating. Features 320mΩ ESR, 80mΩ impedance, and 605.5mA ripple current capability. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operates from -40°C to 105°C with 20% tolerance.
Sign in to ask questions about the Nichicon UHE1V221MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V221MPD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 80mR |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 605.5mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V221MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.