The Nichicon UHE Series 220uF 35V radial aluminum electrolytic capacitor features a 20% tolerance and is rated for a maximum operating temperature of 105°C. It has a diameter of 10mm and a height of 12.5mm, with a lead-free construction that contains lead. The capacitor is packaged in bulk and is not RoHS compliant. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
Nichicon UHE1V221MPT6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 80mR |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V221MPT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.