Standard aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features 20% tolerance, 44mΩ ESR, and 17mΩ impedance. Ripple current capability is 3.45A, with a leakage current of 770µA. Operates from -40°C to 105°C with a lifespan of 10,000 hours. This radial component has a 7.5mm lead pitch and 16mm diameter.
Nichicon UHE1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 31.5mm |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 770uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.