Aluminum electrolytic capacitor, 270µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.05A ripple current, 270mΩ ESR, and 69mΩ impedance. Operates from -40°C to 105°C with a 7000-hour life rating. Radial package, 8mm diameter, 20mm height, 3.5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1V271MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 69mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V271MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.