Standard aluminum electrolytic capacitor, 2700µF capacitance, 35V DC rated voltage, 20% tolerance. Features 44mΩ ESR, 15mΩ impedance, and 3.61A ripple current. Operates from -40°C to 105°C with a 10000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1V272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 945uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.