This 330uF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It is designed for use in applications where high capacitance and moderate voltage are required. The capacitor is packaged in a radial package with a 10mm diameter and 16mm height, and is suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in quantities of 1000.
Sign in to ask questions about the Nichicon UHE1V331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 60mR |
| Lead Pitch | 5mm |
| Leakage Current | 115.5uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 847mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.