The Nichicon UHE Series capacitor is a 330uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 16mm height, and is designed for through hole mounting. The capacitor has an impedance of 60mR and operates over a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V331MPT technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 60mR |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.