Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features 20% tolerance, 38mΩ ESR, and 14mΩ impedance. Rated for 4.22A ripple current and 10000 hours at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1V332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35.5mm |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.155mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V332MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.