Cap Aluminum Lytic 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V332MHD6CV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.