Aluminum electrolytic capacitor with 3.9mF capacitance and 35V DC rating. Features 32mR ESR, 12mR impedance, and 4.28A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 18mm in diameter and 40mm in height. Operates from -40°C to 105°C with a 10000-hour life expectancy and 1.365mA leakage current.
Nichicon UHE1V392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 12mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.365mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.28A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.