The Nichicon UHE Series 3.9mF 35V radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 3.9mF and an impedance of 12mR. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It is designed for use in through hole applications and has a diameter of 18mm and a height of 40mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V392MHT technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 12mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.