Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 160mΩ ESR, and 49mΩ impedance. Rated for 1.45A ripple current and 10000 hours life at 105°C. Through-hole mounting with a 5mm lead pitch, housed in a 12.5mm diameter by 15mm height radial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1V471MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 164.5uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V471MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.