Radial aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 180mΩ ESR, 46mΩ impedance, and 1.4A ripple current. Operates from -40°C to 105°C with a 7000-hour life rating. Through-hole mount with radial leads, 10mm diameter, 20mm height, and 5mm lead pitch. RoHS compliant.
Sign in to ask questions about the Nichicon UHE1V471MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 164.5uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V471MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.