Aluminum electrolytic capacitor, 56µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 238mA ripple current, 870mΩ ESR, and 220mΩ impedance. Operates from -40°C to 105°C with a rated lifespan of 5000 hours.
Sign in to ask questions about the Nichicon UHE1V560MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1V560MED1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 220mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 19.6uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V560MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.