Standard aluminum electrolytic capacitor with 560µF capacitance and 35V DC rating. Features 170mΩ ESR, 42mΩ impedance, and 1.65A ripple current capability. Operates from -40°C to 105°C with a 7000-hour life expectancy. Housed in a 10mm diameter by 25mm radial package with 5mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE1V561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 196uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.