The Nichicon UHE1V681MHT6 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 35V. It has a tolerance of 20% and is rated for a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It is designed for through-hole mounting and has a diameter of 12.5mm and a height of 20mm.
Nichicon UHE1V681MHT6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 35mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V681MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.