Nichicon's UHE1V681MPD1CA is a polarized ceramic capacitor with a capacitance of 680uF and a DC rated voltage of 35V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 31.5mm in length and has two terminals. It is an aluminum electrolytic capacitor with a series designation of HE.
Nichicon UHE1V681MPD1CA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | HE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UHE1V681MPD1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.