This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 35VDC with a tolerance of 20%. It can handle a ripple current of 1910 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed to operate between -40°C and 105°C and has a maximum impedance of 0.031 ohms at 20°C and 100kHz, and 0.12 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1V681MPH technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.