100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 840mΩ ESR, 200mΩ impedance, and 595mA ripple current. Operates from -40°C to 105°C with a 7000-hour life expectancy. This through-hole component has a 10mm diameter and 25mm height, with a 5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE2A101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 840mR |
| Height | 25mm |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 595mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.