Aluminum electrolytic capacitor with 100µF capacitance and 100V DC rating. Features 20% tolerance, 840mΩ ESR, and 200mΩ impedance. Rated for 416.5mA ripple current and 7000 hours life at 105°C. Radial package measures 10mm diameter by 25mm height with 5mm lead pitch, suitable for through-hole mounting.
Nichicon UHE2A101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 840mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 200mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 416.5mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.