This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is packaged in a radial through hole package with a diameter of 10mm and a height of 25mm. The capacitor has an impedance of 200mR and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Nichicon UHE2A101MPT technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 200mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE2A101MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.