Standard aluminum electrolytic capacitor, 120µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, measuring 12.5mm in diameter and 20mm in height. Offers a ripple current of 765mA, ESR of 640mΩ, and impedance of 160mΩ. Designed for through-hole mounting, operating from -40°C to 105°C with a 10000-hour life expectancy. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A121MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 640mR |
| Height | 20mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 120uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A121MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.