Standard aluminum electrolytic capacitor with 120µF capacitance and 100V DC rating. Features a 105°C maximum operating temperature, 10000-hour life expectancy, and 765mA ripple current. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, with an ESR of 640mΩ and impedance of 160mΩ. RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UHE2A121MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A121MHD6TO technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 640mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 160mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A121MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.