Cap Aluminum Lytic 120uF 100V 20% (12.5 X 20mm) Radial 5mm 690mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A121MHT6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 160mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.