Aluminum electrolytic capacitor, 120µF capacitance, 100V DC rated voltage, 20% tolerance. Features 710mΩ ESR, 150mΩ impedance, and 740mA ripple current. Operates from -40°C to 105°C with a 7000-hour life rating. Radial package, 10mm diameter, 31.5mm height, 5mm lead pitch, through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A121MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 710mR |
| Height | 31.5mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 120uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A121MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.