Aluminum electrolytic capacitor with 15µF capacitance and 100V DC rating. Features 20% tolerance, 126mA ripple current, and 5000 hours of life at 105°C. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, with a leakage current of 15µA. Designed for through-hole mounting, it offers an ESR of 5R and impedance of 1.2R.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A150MED technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 11mm |
| Impedance | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.