Aluminum electrolytic capacitor with 150µF capacitance and 100V DC rated voltage. Features 20% tolerance, 895mA ripple current, and 660mΩ ESR. This radial component offers a 10000-hour life at 105°C maximum operating temperature and a 150µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 16mm diameter.
Sign in to ask questions about the Nichicon UHE2A151MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 15mm |
| Impedance | 140mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 150uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 895mA |
| Ripple Current (AC) | 895mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A151MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.