Nichicon's UHE2A151MHT is a radial through hole aluminum electrolytic capacitor with a capacitance of 150uF, a voltage rating of 100V, and a tolerance of 20%. It has an impedance of 140mR and operates over a temperature range of -40°C to 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead.
Nichicon UHE2A151MHT technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 140mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE2A151MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.