Standard aluminum electrolytic capacitor with 180µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1.03A ripple current capability, and 500mΩ ESR. Operates from -40°C to 105°C with a 10000-hour lifespan. Radial package measures 18mm in diameter and 15mm in height with a 7.5mm lead pitch. Lead-free and RoHS compliant.
Nichicon UHE2A181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 15mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 180uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.