Radial leaded aluminum electrolytic capacitor, 100V DC rated voltage, 220µF capacitance with ±20% tolerance. Features 380mΩ ESR, 91mΩ impedance, and 1.13A ripple current capability. Operates from -40°C to 105°C with a 10000-hour life expectancy. Through-hole mount design with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Nichicon UHE2A221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 20mm |
| Impedance | 91mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 220uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A221MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.