Standard aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features a 20% tolerance, 16mm diameter, 20mm height, and 7.5mm lead pitch for radial mounting. Offers 10000 hours of life at 105°C, with a ripple current of 791mA and ESR of 380mΩ. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A221MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A221MHD6TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 91mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 791mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A221MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.