The Nichicon UHE2A221MHT is a 220uF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package with a diameter of 12.5mm and a height of 31.5mm. The capacitor has a tolerance of 20% and an impedance of 100mR. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging. Note that this capacitor contains lead and is not RoHS compliant.
Nichicon UHE2A221MHT technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Impedance | 100mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE2A221MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.