The Nichicon UHE2A270MPT is a radial aluminum electrolytic capacitor with a capacitance of 27uF and a tolerance of 20%. It has a voltage rating of 100V and an operating temperature range of -40°C to 105°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a lead-free construction, but contains lead, and is available in a radial package with a diameter of 8mm and a height of 11.5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A270MPT technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 630mR |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.