Standard aluminum electrolytic capacitor with 270µF capacitance and 100V DC rating. Features 20% tolerance, 1.35A ripple current, and 270mΩ ESR. Operates from -40°C to 105°C with a 10000-hour life expectancy. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A271MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A271MHD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 270uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A271MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.