The Nichicon UHE2A271MHT6 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 100V. It has a radial package with a diameter of 16mm and a height of 25mm, and is designed for through hole mounting. The capacitor has an impedance of 73mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A271MHT6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 73mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.