Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rating. Features a 10000-hour life at 105°C, 1.28A ripple current, and 300mΩ ESR. This radial component has a 5mm lead pitch and measures 12.5mm in diameter by 40mm in height. Designed for through-hole mounting, it offers a 20% capacitance tolerance and is RoHS compliant.
Nichicon UHE2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 71mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.