Cap Aluminum Lytic 330uF 100V 20% (18 X 20mm) Radial 7.5mm 1300mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A331MHD6CV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.