The Nichicon UHE2A331MHD6TN is a radial aluminum electrolytic capacitor with a capacitance of 330uF, rated for 100V and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 18mm and a height of 20mm, and is mounted through a hole. It is RoHS compliant and has a lead pitch of 7.5mm.
Nichicon UHE2A331MHD6TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 20mm |
| Impedance | 80mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A331MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.