Aluminum electrolytic capacitor with 39µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers 335mA ripple current and a low ESR of 2.1Ω, with an impedance of 450mΩ. Designed for through-hole mounting, it operates from -40°C to 105°C with a 7000-hour life expectancy. Dimensions are 8mm diameter and 15mm height, with a 3.5mm lead pitch.
Sign in to ask questions about the Nichicon UHE2A390MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A390MPD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 15mm |
| Impedance | 450mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 39uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A390MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.