Standard aluminum electrolytic capacitor with 390µF capacitance and 100V DC rating. Features 20% tolerance, 210mΩ ESR, and 57mΩ impedance. Rated for 10000 hours at 105°C, with a ripple current of 1.56A. Radial package measures 18mm diameter by 25mm height, with a 7.5mm lead pitch for through-hole mounting.
Nichicon UHE2A391MHD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 57mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 390uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A391MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.