The Nichicon UHE2A391MHT is a 100V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 31.5mm, and is designed for through hole mounting. The capacitor has an impedance of 54mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A391MHT technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Impedance | 54mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.