Aluminum electrolytic capacitor with 47µF capacitance and 100V voltage rating. Features 20% tolerance, 1.8Ω ESR, and 430mΩ impedance. Rated for 325mA ripple current and 7000 hours of life at 105°C. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch, suitable for through-hole mounting. RoHS compliant.
Nichicon UHE2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 12.5mm |
| Impedance | 430mR |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.