Aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter by 31.5mm height. Offers 1.72A ripple current, 170mΩ ESR, 47mΩ impedance, and 470µA leakage current. Rated for 10000 hours at 105°C maximum operating temperature. RoHS compliant and lead-free.
Nichicon UHE2A471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 170mR |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 47mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 470uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.72A |
| Ripple Current (AC) | 1.72A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.