The Nichicon UHE2A471MHT6 is a 470uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It features a radial package with a diameter of 18mm and a height of 31.5mm, suitable for through-hole mounting. The capacitor has an impedance of 47mR and operates within a temperature range of -40°C to 105°C. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A471MHT6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 47mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.