Aluminum electrolytic capacitor, 56µF capacitance, 100V DC rated voltage, 20% tolerance. Features 1.6Ω ESR, 330mΩ impedance, and 408mA ripple current. Operates from -40°C to 105°C with a 7000-hour life expectancy. Radial package, 8mm diameter, 20mm height, 3.5mm lead pitch, through-hole mounting. Lead-free and RoHS compliant.
Nichicon UHE2A560MPD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 20mm |
| Impedance | 330mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 56uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 408mA |
| Ripple Current (AC) | 408mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A560MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.