Standard aluminum electrolytic capacitor, 560µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a 150mΩ ESR, 40mΩ impedance, and 2.13A ripple current capability. Operates from -40°C to 105°C with a 10000-hour life expectancy. Radial package, 16mm diameter, 40mm height, 7.5mm lead pitch, suitable for through-hole mounting. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A561MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 40mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 560uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A561MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.