The Nichicon UHE2A561MHT is a radial through hole aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 100V. It has a tolerance of 20% and an impedance of 40mR. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 16mm and a height of 40mm.
Nichicon UHE2A561MHT technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Impedance | 40mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE2A561MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.