Standard aluminum electrolytic capacitor with 68µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers 1.5Ω ESR, 310mΩ impedance, and 400mA ripple current capability. Designed for through-hole mounting, it operates from -40°C to 105°C with a 7000-hour life expectancy. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch.
Sign in to ask questions about the Nichicon UHE2A680MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 16mm |
| Impedance | 310mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 68uA |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A680MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.