The Nichicon UHE2A681MHT is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 100V. It has a tolerance of 20% and an impedance of 40mR. The capacitor is packaged in a radial case with a diameter of 18mm and a height of 35.5mm, and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A681MHT technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Impedance | 40mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.